Analog Devices MAX2472EUT+T

MAX2472 Series 5.5 V Open Collector Buffer SMT Operational Amplifier - SOT-23-6
$ 2.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2472EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2472EUT+T.

Related Parts

Texas InstrumentsOPA357AIDBVR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA357AIDBVTG4
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Analog DevicesLT1395CS6#TRMPBF
Op Amp Single High Speed Amplifier ±6V/12V Automotive 6-Pin TSOT-23 T/R
Analog DevicesMAX9504BEUT+T
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 165V/mus 47MHz 5.5V 5mA
Analog DevicesMAX2470EUT+T
RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA861IDBVR
Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX2472EUT+T provided by its distributors.

MAX2472 Series 5.5 V Open Collector Buffer SMT Operational Amplifier - SOT-23-6
Surface Mount Buffer Obsolete Tape & Reel (TR) Buffer Amplifier -40C~85C 2.7V~5.5V 5.2mA
RF Amp Chip Single Buffer Amp 2.5GHz 5.5V 6-Pin SOT-23 T/R
1 SOT-23-6 Operational Amplifier ROHS
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
VIDEO BUFFER AMP, SOT-23-6; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: -; Slew Rate: -; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Output Current: -; Amplifier Output: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2472EUT-T