Analog Devices MAX2470EUT+T

RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2470EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-14.23%

CAD Models

Download Analog Devices MAX2470EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2470EUT+T.

Related Parts

Texas InstrumentsOPA357AIDBVR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2620IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Texas InstrumentsTLV2630IDBVR
Single, 5.5-V, 9-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4231AUT+T
Operational Amplifier, Single, 10 MHz, 1, 10 V/ s, 2.7V to 5.5V, SOT-23, 6
Analog DevicesMAX4231AXT+T
Gold GULL WING Rail-to-Rail 2002 General Purpose Amplifier 245mW 52dB 10V/mus -40C~125C
Analog DevicesMAX4238AUT+T
ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Texas InstrumentsOPA341NA/3K
ROHS3Compliant EAR99 OPA341 Cut Tape (CT) op amp buffer circuit 2.9mm 0.6pA 6mV 5500kHz
Analog DevicesMAX4231AXT+T
Gold GULL WING Rail-to-Rail 2002 General Purpose Amplifier 245mW 52dB 10V/mus -40C~125C
Analog DevicesMAX4238AUT+T
ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz

Descriptions

Descriptions of Analog Devices MAX2470EUT+T provided by its distributors.

RF Amp Chip Single Buffer Amp 500MHz 5.5V 6-Pin SOT-23 T/R
ROHS3Compliant EAR99 MAX2470 Matte Tin (Sn) op amp buffer circuit 2.9mm 10muA 3/5V -40C~85C
Differential Surface Mount Buffer Obsolete Buffer Amplifier -40C~85C 2.7V~5.5V 10muA
10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
VIDEO BUFFER AMP, SOT-23-6; No. of Amplifiers:1Amplifiers; Gain Bandwidth:-; Slew Rate:-; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Output Current:-; Amplifier Output:Differential

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2470 EUT-T
  • MAX2470-EUT-T
  • MAX2470EUT-T
  • MAX2470EUTT