Texas Instruments OPA861IDBVR

Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA861IDBVR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages18 years ago
Datasheet6 pages19 years ago

Newark

CAD Models

Download Texas Instruments OPA861IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
Stock
163,831
228,201
Authorized Distributors
0
2
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
5.4 mA
5.4 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA861IDBVR.

Related Parts

Analog DevicesLT1395CS6#TRMPBF
Op Amp Single High Speed Amplifier ±6V/12V Automotive 6-Pin TSOT-23 T/R
Analog DevicesADA4860-1YRJZ-RL7
Op Amp Single High Speed Amplifier ±5V/12V 6-Pin SOT-23 T/R
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Texas InstrumentsOPA684IDBVT
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA684IDBVR
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA684IDBVTG4
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA861IDBVR provided by its distributors.

Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85
SP Amp Transconductance Amplifier Single ±6.3V/12.6V 6-Pin SOT-23 T/R
Tranconductance Amplifier IC; Amplifier Type:Transconductance; Supply Voltage Min:4V; Supply Voltage Max:12.6V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.