Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA357AIDBVTG4

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDBVTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-30.66%

CAD Models

Download Texas Instruments OPA357AIDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.44
$ 1.44
Stock
190,907
463,256
463,256
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA835IDBVR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
Texas InstrumentsOPA836IDBVR
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125
Texas InstrumentsLMH6639MFX/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
STMicroelectronicsTSV850ILT
ROHS3Compliant EAR99 TSV850 Tape & Reel (TR) op amp amplifier circuit 2.925mm 27nA 4mV 1300kHz
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz

Descriptions

Descriptions of Texas Instruments OPA357AIDBVTG4 provided by its distributors.

250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
250MHZ, RAIL-TO-RAIL I/O, SINGLE CMOS OP AMP W/SHUTDO<AZ
OP AMP, CMOS 250MHZ RRI/O, SOT-23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 250MHz; Vitesse de balayage: 150V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA357AIDBVTG4 .