Analog Devices MAX19507ETM+

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
$ 14.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19507ETM+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX19507ETM+.

Related Parts

Analog DevicesMAX19506ETM+
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
Analog DevicesAD9288BSTZ-100
ADC, 8-BIT, 100MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesMAX19517ETM+
ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices MAX19507ETM+ provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
8-Bit, 130Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 74mW per Channel
Ciiva
ADC Dual Pipelined 130Msps 8-bit Parallel 48-Pin TQFN EP
8Bit 130MHz Parallel TQFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
ADC, PIPELINED, 8BIT, 130MSPS, TQFN-48; Resolution (Bits): 8bit; Sampling Rate: 130MSPS; Input Channel Type: Differential, Single Ended; Data Interface: Parallel; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.5V; ADC / DAC Case Style: TQFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Dual 8-Bit Pipelined ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated