Analog Devices MAX19517ETM+

ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
$ 35.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19517ETM+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX19517ETM+.

Related Parts

Analog DevicesMAX19516ETM+
ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9218BSTZ-RL80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP T/R
Analog DevicesAD9218BSTZ-80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs
Analog DevicesAD9218BSTZ-105
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsADC3224IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX19517ETM+ provided by its distributors.

ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
10-Bit, 130Msps Dual ADC Provides 60dBFS SNR and 85dBFS SFDR at 75mW per Channel
Ciiva
ADC Dual Pipelined 130Msps 10-bit Parallel 48-Pin TQFN EP
10Bit 130MHz Parallel TQFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-WFQFN Exposed Pad MAX19517 Parallel SPI Serial Simultaneous Sampling analog digital converter 7mm 130Msps 3.2W 6Weeks
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;
Ic, 10Bit Adc, 100Msps, Dual, 48Qfn; Resolution (Bits):10Bit; Sampling Rate:130Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX19517ETM+.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX19517ETM+.