Analog Devices MAX19506ETM+

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
$ 11.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19506ETM+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX19506ETM+.

Related Parts

Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesAD9288BSTZ-80
ADC, 8-BIT, 80MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesMAX19507ETM+
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
Analog DevicesMAX19516ETM+
ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9288BST-80
DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesLTC2233IUK#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 48-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices MAX19506ETM+ provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
8-Bit, 100Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 57mW per Channel
Ciiva
ADC Dual Pipelined 100Msps 8-bit Parallel 48-Pin TQFN EP
48-WFQFN Exposed Pad MAX19506 Parallel SPI Serial Simultaneous Sampling analog digital converter 7mm 100Msps 139mW 13Weeks
Adc, Pipelined, 8Bit, 100Msps, Tqfn-48; Resolution (Bits):8Bit; Sampling Rate:100Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX19506ETM+
ADC, PIPELINED, 8BIT, 100MSPS, TQFN-48; Resolution (Bits): 8bit; Sampling Rate: 100MSPS; Input Channel Type: Differential, Single Ended; Data Interface: Parallel; Supply Voltage Type: Single; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.5V; ADC / DAC Case Style: TQFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Dual 8-Bit Pipelined ADCs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated