Analog Devices MAX186AEWP+

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W / IC ADC 12BIT SERIAL 20-SOIC
$ 68.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186AEWP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Augswan

ShanghaiCT

Inventory History

3 month trend:
-71.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX186AEWP+.

Related Parts

Analog DevicesMAX186DEWP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesMAX186DCWP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesMAX186CEWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS7808U
ADC Single SAR 100KSPS 12-Bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7808UB
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7808U/1K
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX186AEWP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W / IC ADC 12BIT SERIAL 20-SOIC
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
Low-Power, Single-Ended or Differential Multi-Channel, 12-Bit ADC with Bipolar Input Capabilities
Ciiva
Low-Power, 8-Channel, Serial 12-Bit ADCs
Analog to Digital Converters - ADC 12-Bit 8Ch 133ksps 5.25V Precision ADC
ADC, 8-CH, SAR, 12BIT, 133KSPS, WSOIC-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 12Bit, 133Ksps, Wsoic-20; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; No. Of Pins:20Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX186AEWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated