Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7808U/1K

IC ADC 12BIT SAR 20SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
$ 87.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7808U/1K.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

Upverter

Mouser

DigiKey

CAD Models

Download Texas Instruments ADS7808U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.796
$ 96.66
Stock
155,503
314,213
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsADS7808UB
IC ADC 12BIT SAR 20SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesLTC1277CSW#PBF
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesLTC1274ISW#PBF
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC

Descriptions

Descriptions of Texas Instruments ADS7808U/1K provided by its distributors.

IC ADC 12BIT SAR 20SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
5V 73dB 100Ksps 12bit 1 12 DSP,SPI Single-Ended 5V SAR SOIC-20 , 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7808U-1K
  • ADS7808U1K