Texas Instruments ADS7808U

ADC Single SAR 100KSPS 12-Bit Serial 20-Pin SOIC Tube
$ 113.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7808U.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

Farnell

TME

Factory Futures

element14 APAC

CAD Models

Download Texas Instruments ADS7808U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.696
$ 100.966
Stock
156,252
132,292
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesAD7890AR-10
Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W
Analog DevicesAD7890ARZ-4REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7890ARZ-10REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ADS7808U provided by its distributors.

ADC Single SAR 100KSPS 12-Bit Serial 20-Pin SOIC Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
12-bit 10-µs serial CMOS-sampling analog-to-digital converter (ADC) 20-SOIC -40 to 85
5V 73dB 100Ksps 12bit 1 12 DSP,SPI Single-Ended 5V SAR SOIC-20 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7808U .
  • ADS7808U.
  • ADS7808U....