Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX186DEWP+

ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
$ 25.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186DEWP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Augswan

ShanghaiCT

Inventory History

3 month trend:
-41.96%

CAD Models

Download Analog Devices MAX186DEWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX186DEWP+.

Related Parts

Analog DevicesAD7890ARZ-4REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX186CCWP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX186DCWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7890AR-10
Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W
Analog DevicesAD7890ARZ-10REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX192BCWP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX186DEWP+ provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE, QSPI, Serial, SPI 20-SOIC W
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
MAX186 Series 5 V 4/8 Channel 12-Bit Serial/SPI SMT A/D Converter -SOIC-20
Low-Power, Single-Ended or Differential Multi-Channel, 12-Bit ADC with Bipolar Input Capabilities
Ciiva
Low-Power, 8-Channel, Serial 12-Bit ADCs
Analog to Digital Converters - ADC 12-Bit 8Ch 133ksps 5.25V Precision ADC
ADC, 8-CH, SAR, 12BIT, 133KSPS, WSOIC-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 12Bit, 133Ksps, Wsoic-20; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:differential, Single Ended; Data Interface:spi; Supply Voltage Type:dual (+/-); Supply Voltage Min:4.75V; No. Of Pins:20Pinsrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated