Analog Devices MAX1684EEE+

Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16
$ 10.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1684EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1684EEE+.

Related Parts

Analog DevicesMAX1685EEE+
MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Analog DevicesMAX1742EEE+
Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX1700EEE+
Switching Regulator, Voltage-mode, 1A, 340kHz Switching Freq-Max, CMOS, PDSO16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1684EEE+ provided by its distributors.

Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16
Buck Yes 300kHz Adjustable (Fixed) 1 14V 1.25V 14V 2.7V QSOP-16 SMD DC-DC Converter
Dc/Dc Conv, Buck, 300Khz, Qsop-16; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:14V; Max Output Current:1A; Ic Case/Package:Qsop; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1684EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1684EEE+.
  • MAX1684EEE+..