Analog Devices MAX1748EUE+

2 A Switching Regulator 1250 Khz Switching Freq-max PDSO16
$ 2.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1748EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1748EUE+.

Related Parts

Analog DevicesMAX1779EUE+
Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Analog DevicesMAX1763EUE+
Conv DC-DC Single Step Up 0.7V to 5.5V 16-Pin TSSOP
Texas InstrumentsLM2854MH-500
Conv DC-DC 2.95V to 5.5V Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP Rail
Texas InstrumentsLM20154MHX/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Analog DevicesMAX1688EUE
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz

Descriptions

Descriptions of Analog Devices MAX1748EUE+ provided by its distributors.

2 A SWITCHING REGULATOR 1250 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, TFT-LCD DC/DC CONVERTER 5.5V TSSOP16; IC, TFT-LCD DC/DC CONVERTER 5.5V TSSOP16; Supply Current:600µA; Meter Display Type:LCD; Supply Voltage Range:2.7V to 5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Max:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated