Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1688EUE

Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1688EUE.

_legacy Avnet

Datasheet12 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1688EUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.75
$ 2.75
Stock
210,134
497,828
497,828
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm
Texas InstrumentsLM2700MT-ADJ/NOPB
600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125
Texas InstrumentsLM2700MTX-ADJ/NOPB
600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125
Texas InstrumentsLM20343MHE/NOPB
IC REG BUCK ADJ 3A 20HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"

Descriptions

Descriptions of Analog Devices MAX1688EUE provided by its distributors.

Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated