Diodes Inc. AP8802FNG-7

AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP8802FNG-7.

IHS

Datasheet19 pages13 years ago

Newark

TME

Diodes Inc SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MicrochipAT9919K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Diodes Inc.DLD101-7
DLD101 Series 1000 mA 50 V Single Output Surface Mount LED Driver - DFN-8
IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
MIC2293 Series 10 V 2 MHz High Frequency PWM White LED Drivers - MLF-8

Descriptions

Descriptions of Diodes Inc. AP8802FNG-7 provided by its distributors.

AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10
Tape & Reel (TR) AP8802 Step-Down (Buck) Analog PWM led driver 3.1mm 1A Switch 12V 500kHz
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 10-Pin DFN EP T/R / IC LED DRIVER RGLTR DIM 1A 10DFN
DIODES INC. AP8802FNG-7 IC, DC/DC LED DRIVER, 8 BIT, DFN3030-10
1A LED STEP-DOWN CONVERTER, 8V to 48V, -40 °C to 105 °C
Diodes Inc SCT
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO10
IC LED DRIVER RGLTR DIM 1A 10DFN
IC, DC/DC LED DRIVER, 8 BIT, DFN3030-10; Device Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 48V; Output Voltage Max: 48V; Output Current Max: 1A; Switching Frequency: 700kHz; No. of Outputs: 1Outputs;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP8802FNG7