Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2870YFT-TR

MIC2870 Series 2.7 - 5 Vin 1.5 A Synchronous Boost Flash LED Driver - TQFN-16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2870YFT-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Augswan

CAD Models

Download Microchip MIC2870YFT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-02-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3559TLX/NOPB
5.5V I²C Step-Up (Boost) 900mA 2 2.5V 5V DSBGA-16 SMD mount,glue mount 410μm(height)
Texas InstrumentsLM3554TMX/NOPB
DC-DC Boost Converter, I²C, 600mA, 2.7V-5.5V In, DSBGA-16, SMD, Adhesive Mount, 470μm H
Texas InstrumentsLM3554TME/NOPB
LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R
onsemiFL7921RMX
LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Up (Boost) PWM Dimming16-SOP
White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control
2-Channel Charge Pump White LED Driver with I2C Control

Descriptions

Descriptions of Microchip MIC2870YFT-TR provided by its distributors.

MIC2870 Series 2.7 - 5 Vin 1.5 A Synchronous Boost Flash LED Driver - TQFN-16
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 1.5A Flash 5V 2MHz -40C~125C TJ
1.5A Dual Channel High Brightness Flash LED Driver with I2C
LED DRVR Boost 2-CH 5.2V 1.5A 16-Pin TQFN T/R
Camera Flash LED Driver, 2.7 to 5V, 0.9mA, UQFN-16, RoHS
Microchip SCT
IC LED DRV RGLTR I2C 1.5A 16TQFN / LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-TQFN (2x2)
LED DRIVER, 2MHZ, TDFN-16; Device Topology: Boost (Step Up); Input Voltage Min: 2.7V; Input Voltage Max: 5V; Output Voltage Max: 5.2V; Output Current Max: 1.5A; Switching Frequency: 2MHz; No. of Outputs: 1Outputs; IC Mounting: S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2870YFT TR