Analog Devices MAX1574ETB+T

LED Driver 3 Segment 2uA Supply Current 10-Pin TDFN EP T/R / IC LED DRIVER RGLTR DIM 10TDFN
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1574ETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1574ETB+T.

Related Parts

NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
Texas InstrumentsLM3697YFQR
3 String backlight driver with 11-bits of Exponential dimming 12-DSBGA -40 to 125
Texas InstrumentsLM3699YFQR
High-efficiency white LED driver 12-DSBGA -40 to 125
Texas InstrumentsTLC5973D
3-Channel, 12-Bit, PWM Constant-Current LED Driver | IC LED DRIVER LINEAR 50MA 8SOIC
MicrochipCL320SG-G
CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP
MicrochipCL325SG-G
3-CHANNEL 25mA LINEAR LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. CL325SG-G

Descriptions

Descriptions of Analog Devices MAX1574ETB+T provided by its distributors.

LED Driver 3 Segment 2uA Supply Current 10-Pin TDFN EP T/R / IC LED DRIVER RGLTR DIM 10TDFN
White LED Charge Pump in 3mm x 3mm TDFN Achieves 83% Average Efficiency
Ciiva
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE;
Led Driver, Charge Pump, 1Mhz, Tdfn-10; Device Topology:Charge Pump; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:180Ma; Switching Frequency:1Mhz; No. Of Outputs:3Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1574ETB+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1574ETB-T
  • MAX1574ETBT