Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip CL320SG-G

CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL320SG-G.

Microchip

Datasheet16 pages9 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.08%

CAD Models

Download Microchip CL320SG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
Analog DevicesMAX16832AASA+T
MAX16832 Series 700 mA 65V 2 MHz Single Output SMT LED Driver - SOIC-8EP
Texas InstrumentsTLC5973D
3-Channel, 12-Bit, PWM Constant-Current LED Driver | IC LED DRIVER LINEAR 50MA 8SOIC
Texas InstrumentsTLC59731D
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip CL320SG-G provided by its distributors.

CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP
90V PWM 20mA 3 4V 6.5V 90V SOIC-8 wire mounting,SMD mount,glue mount 4.9mm*3.9mm*1.7mm
LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R
Tape & Reel (TR) CL320 PWM Surface Mount led driver 4.9mm 20mA 90V 100kHz
Led Driver, 3 Outputs, Constant Current; |Microchip Technology CL320SG-G
LED DRVR 3-CH PWM 90V 0.022A 8-Pin SOIC
3-CHANNEL 20MA LINEAR LED DRIVER; Device Topology: Constant Current; No. of Outputs: 3Outputs; Output Current: 20mA; Output Voltage: 90V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Voltage Min: 6.5V; Input Voltage Max:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL320SG-G.