Texas Instruments TLC5973D

3-Channel, 12-Bit, PWM Constant-Current LED Driver | IC LED DRIVER LINEAR 50MA 8SOIC
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5973D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TLC5973D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.351
Stock
444,140
1,339,819
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
3
3
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
-
50 mA
Output Voltage
21 V
21 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
21 V
21 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC59731D
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
Texas InstrumentsTLC59731DR
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
Texas InstrumentsTLC5973DR
3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
CAT4104 Series 175 mA 5.5 V SMT 4-Channel Constant Current LED Driver - SOIC-8
MicrochipMIC4802YME
LED Lighting Drivers 800mA Single Channel WLED Driver w/ Ultrafast PWM Control
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC5973D provided by its distributors.

3-Channel, 12-Bit, PWM Constant-Current LED Driver | IC LED DRIVER LINEAR 50MA 8SOIC
LED DRVR Boost 3-CH 21V 0.05A 8-Pin SOIC Tube
LED Driver 10000uA Supply Current 8-Pin SOIC Tube
Shift Register, 6V, 50mA, 3V-21V, SOIC-8, Wire Mount, SMD, 5mm × 4mm × 1.5mm
Led Driver, Linear, 3Mhz, Soic-8; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:21V; Output Current Max:50Ma; Switching Frequency:12Mhz; No. Of Outputs:3Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5973D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5973D .