Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip CL325SG-G

3-CHANNEL 25mA LINEAR LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. CL325SG-G
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL325SG-G.

Microchip

Datasheet16 pages9 years ago

TME

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.91%

CAD Models

Download Microchip CL325SG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-23
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipCL320SG-G
CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP
Texas InstrumentsTLC5973D
3-Channel, 12-Bit, PWM Constant-Current LED Driver | IC LED DRIVER LINEAR 50MA 8SOIC
Texas InstrumentsTLC59731D
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
Texas InstrumentsTLC59731DR
3-channel, 8-bit, PWM LED driver with Single-Wire Interface 8-SOIC -40 to 125
Texas InstrumentsTLC5973DR
3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
5.5V Multi-Step 25mA 3 2.4V 6V TSOT-23-6 wire mounting,SMD mount,glue mount 2.9mm*1.6mm*900μm

Descriptions

Descriptions of Microchip CL325SG-G provided by its distributors.

3-CHANNEL 25mA LINEAR LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. CL325SG-G
Tape & Reel (TR) CL325 Analog PWM Surface Mount led driver 4.9mm 25mA 90V 0Hz~100kHz
LED DRVR 3-CH PWM 90V 0.0275A 8-Pin SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.