Analog Devices MAX155BEWI+

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
$ 33.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX155BEWI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+38.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX155BEWI+.

Related Parts

Analog DevicesMAX156AEWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Analog DevicesMAX155AEWI+T
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesMAX155AEWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWMX/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWM
8-Channel Single ADC SAR 166ksps 10-bit+Sign Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX155BEWI+ provided by its distributors.

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Avnet Japan
High-Speed, 8-Channel, 8-Bit ADC with Simultaneous Track/Holds and Reference
Analog to Digital Converters - ADC 8-Bit 8Ch 250ksps 2.5V Precision ADC
ADC, 8-CH, SAR, 8BIT, 250KSPS, WSOIC-28
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 8Bit, 250Ksps, Wsoic-28; Resolution (Bits):8Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX155BEWI+
28-SOIC (0.295 7.50mm Width) MAX155 PRODUCTION (Last Updated: 1month ago) Selectable Address Simultaneous Sampling analog digital converter 2.65mm 250ksps 1W 6Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated