Analog Devices MAX1538ETI+T

Selector Provides Power-Source Control for Dual-Battery Systems, Minimizes System Cost
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1538ETI+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1538ETI+T.

Related Parts

Texas InstrumentsBQ29311PWRG4
3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
Texas InstrumentsBQ29311PW
200¦ÌA(Max) 3.3V 25V I2C Battery Protection , TSSOP-24 7.8mm*4.4mm*1.15mm
Texas InstrumentsBQ29311PWR
200¦ÌA(Max) 3.3V 25V I2C Battery Protection , TSSOP-24 , 7.8mm*4.4mm*1.15mm
Analog DevicesMAX1737EEI+T
Battery Charger Li-Ion/Li-Pol Packs 4000mA 4.2V 28-Pin QSOP T/R
Analog DevicesMAX8895YEWA+T
EAR99 MAX8895 Tape & Reel (TR) Lithium-Ion battery charger 4.2V 1.85A 0.4mm -40C~85C TA
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20

Descriptions

Descriptions of Analog Devices MAX1538ETI+T provided by its distributors.

Selector Provides Power-Source Control for Dual-Battery Systems, Minimizes System Cost
Ciiva
Power Switch Hi Side 2-OUT 0.025A 28-Pin TQFN EP T/R / IC PWR SOURCE SELECTOR 28-TQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
POWER SOURCE SELECTOR, TQFN-28; IC Function: Power Source Selector; Supply Voltage Min: 4.75V; Supply Voltage Max: 28V; IC Package Type: TQFN; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1538ETI-T