Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ29311PWRG4

3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29311PWRG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages22 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29311PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 2.903
$ 2.903
Stock
290,226
417,080
417,080
Authorized Distributors
2
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsBQ29312APWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29312APW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29312PWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller

Descriptions

Descriptions of Texas Instruments BQ29311PWRG4 provided by its distributors.

3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
Lead Free Gold ROHS3Compliant Battery Protection battery management -25C~85C TA 4.4mm 25V 25mA
Battery Protection Li-Ion/Li-Pol 0.2mA 3.3V 24-Pin TSSOP T/R
200μA(Max) 3.3V 25V I²C Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
Battery Management IC; Battery Type:Li-Ion; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; Interface Type:I2C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ29311PWR/G4