Texas Instruments BQ29311PWR

3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
$ 3.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29311PWR.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-13.09%

CAD Models

Download Texas Instruments BQ29311PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.338
$ 5.404
$ 5.404
Stock
366,122
594,064
594,064
Authorized Distributors
0
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29312APWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29312APW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Texas InstrumentsBQ29312PWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller

Descriptions

Descriptions of Texas Instruments BQ29311PWR provided by its distributors.

3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 3.3V 24-Pin TSSOP T/R
200μA(Max) 3.3V 25V I²C Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.