Analog Devices MAX15108AEWP+T

High-Efficiency, 8A, Current-Mode Synchronous Step-Down Switching Regulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15108AEWP+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX15108AEWP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15108AEWP+T.

Related Parts

Texas InstrumentsLM21212MHE-1/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125
Analog DevicesMAX15112EWG+T
IC REG BUCK ADJUSTABLE 12A 24WLP / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-WFBGA, WLBGA
Analog DevicesMAX15050EWE+T
High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX15108AEWP+T provided by its distributors.

High-Efficiency, 8A, Current-Mode Synchronous Step-Down Switching Regulator
Current Mode PWM Controller 0.6V to 5.225V 8000mA 20-Pin WLP T/R
Smallest (2mm x 2.5mm), 8A, DC-DC Solution with Integrated MOSFETs in the Market
Ciiva
SWITCHING REGULATOR; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES; JESD-30 Code: R-XBGA-B20;
IC REG BUCK ADJUSTABLE 8A 20WLP
Low input voltage 8A dc-dc reg
ROHS3Compliant Adjustable Positive Surface Mount DC to DC switching regulator -40C~85C TA 1MHz 8A 5.23V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated