Analog Devices MAX15112EWG+T

Switching Regulator, Current-mode, 15A, 1150kHz Switching Freq-Max, BICMOS, PBGA24
$ 10.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15112EWG+T.

Farnell

Datasheet23 pages14 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15112EWG+T.

Descriptions

Descriptions of Analog Devices MAX15112EWG+T provided by its distributors.

Switching Regulator, Current-mode, 15A, 1150kHz Switching Freq-Max, BICMOS, PBGA24
IC REG BUCK ADJUSTABLE 12A 24WLP / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-WFBGA, WLBGA
MAX15112 Series 5.5 V 12 A 1150 kHz Buck SMT Switching Regulator - WLP-24
MAX15112 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5V 3.02mm 12A 1MHz
High-Efficiency, 12A, Current-Mode Synchronous Step-Down Regulator with Integrated Switches
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15112EWGT