Analog Devices MAX14970ETP+

Ruggedized 6Gbps SATA Redriver with High ESD and Extended Temperature Operation
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14970ETP+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.79%

CAD Models

Download Analog Devices MAX14970ETP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14970ETP+.

Related Parts

Texas InstrumentsTPS25810RVCT
USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125
Texas InstrumentsONET4291VARGPR
Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R / IC LASR DRVR 4.25GBPS 3.6V 20QFN
Analog DevicesMAX4951CTP+
1 eSATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Analog DevicesMAX4952BCTP+
Repeater 3.3V 20-Pin TQFN EP / IC REDRIVER SAS/SATA 2CH 20TQFN
Analog DevicesMAX4952BCTP+T
Not Qualified Matte Tin (Sn) MAX4952 Tape & Reel (TR) signal buffer 3.3V 0.5mm 0C~70C 100mA

Descriptions

Descriptions of Analog Devices MAX14970ETP+ provided by its distributors.

Ruggedized 6Gbps SATA Redriver with High ESD and Extended Temperature Operation
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
SATA REDRIVER, 6GBPS, TQFN-20; IC Function: SATA Redriver; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; IC Package Type: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated