Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ONET4291VARGPR

IC LASER DRVR 4.25GB 3.6V 20QFN Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET4291VARGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ONET4291VARGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.232
Stock
436,290
344,229
Authorized Distributors
1
1
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
2.9 V
2.9 V
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
Tape & Reel (TR)
Mount
-
-
Operating Supply Current
40 mA
40 mA
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsONET4201LDRGERG4
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
Texas InstrumentsTPS2231MRGPT-3
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsONET4211LDRGET
IC LASER DRVR 4.25GB 3.6V 24VQFN Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)

Descriptions

Descriptions of Texas Instruments ONET4291VARGPR provided by its distributors.

IC LASER DRVR 4.25GB 3.6V 20QFN Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R / IC LASR DRVR 4.25GBPS 3.6V 20QFN
4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.