Texas Instruments TPS25810RVCT

USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25810RVCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-13.81%

CAD Models

Download Texas Instruments TPS25810RVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 0.89
Stock
545,226
1,058,262
Authorized Distributors
2
3
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
20
20
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
5 Gbps
-
Number of Ports
1
-
Max Supply Voltage
6.5 V
-
Min Supply Voltage
4.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Texas InstrumentsONET4291VARGPR
Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R / IC LASR DRVR 4.25GBPS 3.6V 20QFN
NXP SemiconductorsPTN36241BBS,115
3.3 V Dual Channel SuperSpeed USB Type C (3.0) Re-Driver - HVQFN24
Texas InstrumentsONET4201LDRGER
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
Texas InstrumentsONET4201LDRGERG4
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS25810RVCT provided by its distributors.

USB Type-C® source controller and 3A power switch with VCONN 20-WQFN -40 to 125
IC INTERFACE SPECIALIZED 20WQFN / USB Interface 20-WQFN (3x4)
FREESCALE SEMICONDUCTOR MPX2010GP Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
USB Type-C DFP Controller 20-Pin WQFN T/R
Texas Instruments USB Controller Supports USB 1.1 20-Pin
Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R
IC USB PWR SUPPLY TYPE C 20WQFN
Texas Instruments TPS25810RVCT コントローラIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.