Analog Devices MAX4951CTP+

1 eSATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
$ 5.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4951CTP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+3.95%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4952BCTP+
Repeater 3.3V 20-Pin TQFN EP / IC REDRIVER SAS/SATA 2CH 20TQFN

Descriptions

Descriptions of Analog Devices MAX4951CTP+ provided by its distributors.

1 eSATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
Sata I/Ii Bidir Re-Driver, Dual, Tqfn-20; Ic Interface Type:Sata; Interface Applications:Servers, Desktop, Notebook Computers, Docking Stations; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfn; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4951CTP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated