Analog Devices MAX14575CETA+T

Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 2.5A 8-Pin TDFN EP T/R
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14575CETA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
-11.11%

CAD Models

Download Analog Devices MAX14575CETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14575CETA+T.

Related Parts

STMicroelectronicsVN751STR
VN751S Series Single 36 V 180 mOhm Surface Mount High Side Driver - SOIC-8
MIC39101 Series 2.5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
STMicroelectronicsL6932D1.2TR
L6932 Series 1.2 V 2 A SMT Ultra Low Drop Output Linear Regulator - SOIC-8
Buck No 50KHz~500KHz Adjustable 1 36V 800mV 36V 5V HTSOP-J8 , 4.9mm*3.9mm*1mm
STMicroelectronicsVN751S
VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
DRIVER, HIGH AND LOW-SIDE, GATE DRIVE IC, 2.5A, OUTPUT IN-PHASE W/INPUT, SOIC8

Descriptions

Descriptions of Analog Devices MAX14575CETA+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 2.5A 8-Pin TDFN EP T/R
DPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
POWER LOAD SWITCH, HIGH SIDE, TDFN-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.5A; On State Resistance: 0.032ohm; Distribution Switch Case Style: TDFN; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14575CETAT