Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN751S

VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN751S.

Future Electronics

Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VN751S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
712,097
439,629
Authorized Distributors
3
4
Number of Outputs
1
1
Max Output Current
2.7 A
2.7 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
60 mΩ
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
35 µs
35 µs
Turn-On Delay Time
12 µs
12 µs
Operating Supply Voltage
13 V
24 V
Case/Package
SOP
SOP
Packaging
Rail/Tube
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
InfineonAUIPS7091GTR
AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS
MicrochipMIC2505-1YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
MicrochipMIC2505BM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 2A 8-SOIC

Descriptions

Descriptions of STMicroelectronics VN751S provided by its distributors.

VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
Power Load Distribution Switch IC, High Side, 1 Channel, 36 V, 2.5 A, 8 Pins, SOIC
POWER LOAD SWITCH, 36V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 36V; Current Limit: 6A; On State Resistance: 0.06ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Ena

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics