onsemi FAN73901MX

Driver, High And Low-side, Gate Drive IC, 2.5A, Output In-phase W/input, SOIC8
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73901MX.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-4.84%

CAD Models

Download onsemi FAN73901MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Tape & Reel (TR) NCP5181 Half-Bridge 2006 gate driver 60ns -40C~150C TJ 1.4A 2.2A 178mW
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of onsemi FAN73901MX provided by its distributors.

DRIVER, HIGH AND LOW-SIDE, GATE DRIVE IC, 2.5A, OUTPUT IN-PHASE W/INPUT, SOIC8
Tape & Reel (TR) FAN73901 Half-Bridge 2016 gate driver 50ns -40C~150C TJ 2.5A 2.5A 625mW
625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive
Gate Drivers; FAN73901MX; ON SEMICONDUCTOR; 8; SOIC; 10 V; Surface Mount
FAIRCHILD SEMICONDUCTOR FAN73901MX IGBT/MOSFET Driver, High Side And Low Side, 10V-20V Supply, 2.5A Out, 140ns Delay, SOIC-8
DRIVER, GATE, HIGH/LOW SIDE, 2.5A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:2.5A; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140ns; Output Delay:140ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN73901 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction.Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage.The high current and low output voltage drop feature make FAN73901 suitable for the switching power supply, motor driver, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd