Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8509IDBR

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages15 years ago

Mouser

HQonline

CAD Models

Download Texas Instruments ADS8509IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.71
Stock
211,668
176,074
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8519IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IBDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7856ARSZ-REEL7
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7854ARS
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8509IDBR provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
5V 88dB 250Ksps 16bit 1 16 SPI Single-Ended 5V SAR SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.95mm
28-SSOP (0.209 5.30mm Width) ADS8509 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 1.95mm 10mA 250ksps 70mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.