Analog Devices MAX13431EEUB+T

Robust RS-485 Transceivers Interface with Low-Voltage ASIC and FPGA Logic Interfaces
$ 4.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13431EEUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-1.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1486CUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX
Analog DevicesMAX13430EEUB+
Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX
Analog DevicesMAX3311ECUB+
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX

Descriptions

Descriptions of Analog Devices MAX13431EEUB+T provided by its distributors.

Robust RS-485 Transceivers Interface with Low-Voltage ASIC and FPGA Logic Interfaces
Ciiva
Single Transmitter/Receiver RS-485 10-Pin uMAX T/R
TRANSCEIVER, RS422/RS485, UMAX-10; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:16Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated