Analog Devices MAX1486CUB+

Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1486CUB+.

Augswan

Datasheet16 pages28 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-20.42%

CAD Models

Download Analog Devices MAX1486CUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1484EUB+
MAX1484 Series 5.25V 12 Mbps E980Full Duplex RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesMAX1486EUB+
SOFTWARE-SELECTABLE, HALF-/FULL-DUPLEX, SLEW-RATE-LIMITED, 12MBPS, RS-485/RS-422 TRANSCEIVER
Analog DevicesMAX1484CUB+
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited, 12Mbps, RS-485/RS-422

Descriptions

Descriptions of Analog Devices MAX1486CUB+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 10-Pin uMAX
Avnet Japan
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package
EAR99 MAX1486 Tube RS422RS485 interface receiver 5V 0.000002A 965mum 60ns
MAX1486 Series 250 kbps 7 V Full Duplex SMT RS 485 Transceiver - MICRO-10
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Rs422/Rs485 Txrx, 12Mbps, 5.25V, Umax-10; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:12Mbps; Supply Voltage Min:4.75V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1486CUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1486CUB+.