Analog Devices MAX3311ECUB+

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311ECUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
+2.10%

CAD Models

Download Analog Devices MAX3311ECUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3311EEUB+
Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube
Analog DevicesMAX3313ECUB+
±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
Analog DevicesMAX3313EEUB
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10

Descriptions

Descriptions of Analog Devices MAX3311ECUB+ provided by its distributors.

±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX
MAX3311 Series 460 kbps 5.5V RS-232-Compatible Transceiver - uMAX-10
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Transceiver, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Μmaxrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3311ECUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3311ECUB+..