Analog Devices MAX13054ASA+T

Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13054ASA+T.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Analog DevicesMAX13052ASA+T
CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N T/R / IC TRANSCEIVER CAN HS 8-SOIC
Analog DevicesMAX13051ASA+
CAN 1Mbps Shutdown/Standby 5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN 8-SOIC
Texas InstrumentsDS36277TMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
Texas InstrumentsDS36277TM/NOPB
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of Analog Devices MAX13054ASA+T provided by its distributors.

Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection
CAN 1Mbps Shutdown/Standby 3.3V/5V Automotive 8-Pin SOIC N T/R
R-PDSO-G8 MAX13054 Tape & Reel (TR) CANbus interface receiver 5V 10mA 4.9mm 1Mbps
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
1Mbps Transceiver SO-8 CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, -40 TO 125DEG C;
SO-N INDUSTRY-STANDARD HSPD CA
收发器, CAN, 1MBPS, -40 至 125度 C;
CAN TX RX, 1MBPS, -40 TO 125DEG C, SOIC8; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13054ASA-T