Analog Devices MAX121CPE+

1-Channel Single ADC SAR 308ksps 14-bit Serial 16-Pin PDIP N Tube
$ 60.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX121CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX121CPE+.

Related Parts

Analog DevicesMAX111BEPE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N / IC ADC 14BIT 2CH 16-DIP
Analog DevicesMAX195BCPE+
ADC Single SAR 85ksps 16-bit Serial 16-Pin PDIP N
Analog DevicesMAX186DEPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesLTC1093ACN#PBF
6-Channel Single ADC SAR 26ksps 10-bit Serial 16-Pin PDIP N Tube
Analog DevicesLTC1094ACN#PBF
8-Channel Single ADC SAR 26ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD573JNZ
Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plastic DIP N

Descriptions

Descriptions of Analog Devices MAX121CPE+ provided by its distributors.

1-Channel Single ADC SAR 308ksps 14-bit Serial 16-Pin PDIP N Tube
ADC, 1-CH, SAR, 14BIT, 308KSPS, DIP-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
ADC, 1-CH, SAR, 14BIT, 308KSPS, DIP-16; Resolution (Bits):14bit; Sampling Rate:308kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated