Analog Devices MAX111BEPE+

2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N / IC ADC 14BIT 2CH 16-DIP
$ 14.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX111BEPE+.

SHENGYU ELECTRONICS

Datasheet24 pages27 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX110ACPE
Low-Cost, 2-Channel, ±14-Bit Serial ADCs | IC ADC 14BIT SIGMA-DELTA 16DIP
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX188CCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesLTC1296DCN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesLTC1296DIN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Texas InstrumentsTLC3574IDWR
ADC Single SAR 200ksps 14-Bit Serial (3-Wire, SPI) 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX111BEPE+ provided by its distributors.

2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N / IC ADC 14BIT 2CH 16-DIP
DIP SPI Serial Matte Tin (Sn) Tube analog digital converter 960muA 50sps 842mW 9Weeks
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 50SPS, DIP-16
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 14BIT ADC, DUAL, SERIAL, 16PDIP; Resolution (Bits):14bit; Sampling Rate:50MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Current:960µA; IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:111; Digital IC Case Style:DIP; Input Channel Type:Differential; Input Type:Differential; No. of Channels:2; Package / Case:DIP; Sample Rate:50SPS; Sample Rate:50SPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated