Analog Devices AD573JNZ

Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plastic DIP N
$ 67.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573JNZ.

Upverter

Datasheet10 pages31 years ago
Technical Drawing1 page23 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD573JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.675
$ 47.78
$ 47.78
Stock
87,531
156,555
156,555
Authorized Distributors
3
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 23 hours ago)

Related Parts

Analog DevicesAD573JN
10-Bit A/D Converter | IC ADC 10BIT SAR 20DIP
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm

Descriptions

Descriptions of Analog Devices AD573JNZ provided by its distributors.

Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plastic DIP N
10-bit successive approximation ADC
IC ADC 10BIT SAR REGISTER 20-DIP
CONVERTER, D/A, 14BIT SERIAL-IN, 8 PIN SOIC
4.5V~7V,-12V~16.5V 10bit 1 10 Parallel Single-Ended 4.5V~7V,-12V~16.5V SAR PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
IC, 10BIT ADC, DIP20, 573; Resolution (Bits):10bit; Supply Current:15mA; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:Internal Reference, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:573; Conversion Time:30µs; Data Interface:Parallel; IC Case Style:DIP; IC Generic Number:573; IC Temperature Range:Commercial; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:573; No. of Bits:10; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:4.5V; Supply Voltage Min:-16.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated