Analog Devices MAX11311GTJ+

PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog
$ 7.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11311GTJ+.

SHENGYU ELECTRONICS

Datasheet51 pages10 years ago

Analog Devices

Upverter

ShanghaiCT

Inventory History

3 month trend:
-24.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11311GTJ+.

Related Parts

Analog DevicesMAX11312GTJ+
PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog
Texas InstrumentsADS7852Y/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7861IRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Analog DevicesMAX11300GTL+
Data Acquisition System Single ADC Single DAC 12-Bit 40-Pin TQFN EP
Analog DevicesMAX11337ATJ+
ADC Single SAR 500ksps 12-bit Serial 32-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX11311GTJ+ provided by its distributors.

PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog
1.62V~5.5V 12 SPI TQFN-32(5x5) ADC/DAC - Specialized ROHS
ADC, 12BIT, 400KSPS, 5.25V, TQFN-32; Resolution (Bits): 12bit; Sampling Rate: 400kSPS; Input Channel Type: Differential, Pseudo Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 5.25V; Supply Voltage Max: 4.75V; ADC / DAC Case Style: TQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: Quad 8-Bit Flash ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated