Analog Devices MAX11300GTL+

Data Acquisition System Single ADC Single DAC 12-Bit 40-Pin TQFN EP
$ 13.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11300GTL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+2.88%

CAD Models

Download Analog Devices MAX11300GTL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11300GTL+.

Related Parts

Texas InstrumentsADS7861IRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7861IRHBTG4
Quad Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS8668IDBT
12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BCPZ-5-RL7
ADC Dual SAR 500ksps 14-bit Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7264BCPZ-5
Dual Channel Dual ADC SAR 500ksps 14-bit Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices MAX11300GTL+ provided by its distributors.

Data Acquisition System Single ADC Single DAC 12-Bit 40-Pin TQFN EP
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
ADC/DAC, 12-CH, SAR, 12BIT, TQFN-40; Resolution (Bits):12bit; Sampling Rate:400kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage
Mixed Signal I/O, 20Gpio, 5.25V; Cmic Type:-; No. Of Gpios:20Gpios; No. Of Luts:-; Supply Voltage Range:4.75V To 5.25V; Cmic Package Style:Tqfn-Ep; Cmic Socket:-; Product Range:-; Msl:Msl 1 - Unlimited; Adc/Dac Case Style:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11300GTL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated