Analog Devices MAX11301GCM+

Data Acquisition System 20 ADC 20 DAC 12-Bit 48-Pin TQFP EP
$ 12.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11301GCM+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-5.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11301GCM+.

Related Parts

Analog DevicesLTC1853IFW#PBF
8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Texas InstrumentsADS7864Y/250
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsADS7864YB/2K
6-Channel Dual ADC SAR 500ksps 12-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS7864Y/250G4
Hex Channel Dual ADC SAR 500ksps 12-bit Parallel 48-Pin TQFP T/R
Analog DevicesLTC1852IFW#PBF
8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX11301GCM+ provided by its distributors.

Data Acquisition System 20 ADC 20 DAC 12-Bit 48-Pin TQFP EP
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES;
DAC, 12BIT, TQFP-48; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 4.75V to 5.25V; ADC / DAC Case Style: TQFP; No. of Pins: 48Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated