Analog Devices AD7262BSTZ-5-RL7

1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
$ 7.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7262BSTZ-5-RL7.

Upverter

Datasheet32 pages17 years ago
Datasheet33 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7262BSTZ-5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.724
$ 8.227
Stock
88,035
100,528
Authorized Distributors
3
4
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
12
24
Sampling Rate
500 ksps
500 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7262BSTZ-5-RL7.

Related Parts

Analog DevicesAD7264BSTZ-5
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BSTZ
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BSTZ-RL7
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7262BSTZ-5-RL7 provided by its distributors.

1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
2-Channel Dual ADC SAR 500ksps 12-bit Serial 48-Pin LQFP T/R
DUAL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQFP48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7262BSTZ5RL7