Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7864Y/250

ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP48
$ 14.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7864Y/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet4 pages25 years ago

element14 APAC

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments ADS7864Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.66
$ 11.808
Stock
692,720
508,204
Authorized Distributors
4
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7864Y/250.

Related Parts

Texas InstrumentsADS7864YB/2K
5V 71dB 500Ksps 12bit 6 12 SPI Differential 5V SAR TQFP-48 SMD mount,glue mount 7mm*7mm*1mm
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7864Y/250 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Parallel, Word Access, CMOS, PQFP48
6-Channel Dual ADC SAR 500ksps 12-bit Parallel 48-Pin TQFP T/R
Texas Instruments 12-Bit ADC, 6-Ch, Parallel Interface, Diff/Sing Input, 48-Pin
Converters - Analog to Digital (ADC) 500kHz, 12-Bit, 6-Ch Simltns Smplng ADC
12 Bits 5V 500kHz SPI TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
Adc, 12Bit, 500Ksps, Parallel, Tqfp-48; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7864Y/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7864Y-250
  • ADS7864Y250