Analog Devices AD7705BRZ

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
$ 9.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7705BRZ.

Farnell

Datasheet44 pages20 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-50.41%

CAD Models

Download Analog Devices AD7705BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.505
$ 9.641
$ 9.641
Stock
1,570,998
574,228
574,228
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
500 sps
7.5 sps
7.5 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7705BRZ.

Related Parts

Analog DevicesAD7706BRZ-REEL
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7706BRZ-REEL7
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7706BR
3 V/5 V, 1 mW 2-/3-Channel 16-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 16SOIC
Analog DevicesMX7705EWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
Analog DevicesMAX1416AEWE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W
Analog DevicesMAX1415EWE
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7705BRZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
3 V/5 V, 1 MILLI WATT, 2-CHANNEL, 16-BIT, SIGMA-DELTA ADC ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO16
3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC
Analog Devices AD7705BRZ Data acquisition IC AD converter 16-bit 2-channel
2.7V~3.3V,5V 116dB 500sps 16bit 2 16 DSP,SPI Differential 2.7V~3.3V,5V Sigma-Delta SOIC-16 2.65mm
16-SOIC (0.295 7.50mm Width) AD7705 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 2.35mm 1.3mA 500sps 6.5mW
Adc, 16Bit, Wsoic-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7705BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7705BRZ .
  • AD7705BRZ.