Analog Devices MAX11125ATI+

ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
$ 4.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11125ATI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+36.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX11122ATI+
ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11122ATI+T
ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP T/R
Analog DevicesMAX11128ATI+
ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
Texas InstrumentsADS7950SDBTR
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7950SBRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX11125ATI+ provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs
28-WFQFN Exposed Pad MAX11125 SPI Serial Tube analog digital converter 5mm 1Msps 2.76W 6Weeks
12Bit 2.35V~3.6V 1MHz SPI TQFN-28-EP(5x5) Analog To Digital Converters (ADCs) ROHS
2.35V~3.6V 72.6dB 1Msps 12bit 8 12 SPI Differential,Pseudo-Differential,Single-Ended 2.35V~3.6V SAR QFN
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
Pin-/Software-Compatible Family of 1Msps, Multichannel SAR ADCs with External Reference, 1MHz Full Linear Bandwidth, and SPI Interface Offers Rich Feature Set
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated