Texas Instruments ADS7950SRGER

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7950SRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS7950SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
Stock
156,227
103,787
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7951SRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7950SRGER provided by its distributors.

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC24
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.