What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX11128ATI+

ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11128ATI+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-28.43%

CAD Models

Download Analog Devices MAX11128ATI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX11127ATI+
ADC Single SAR 1Msps 10-bit Serial 28-Pin TQFN EP
Analog DevicesAD7490BRUZ
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP Tube / IC ADC 12BIT 16CHAN 28TSSOP
Analog DevicesAD7298-1BCPZ
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7490BRUZ-REEL7
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R
Analog DevicesMAX11122ATI+
ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11125ATI+
ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX11128ATI+ provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial 28-Pin TQFN EP
12-/10-/8-Bit, 4-/8-/16-Channel, 1Msps SAR ADCs with External Reference,1MHz Ful
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs
28-WFQFN Exposed Pad MAX11128 SPI Serial Matte Tin (Sn) analog digital converter 5mm 1Msps 2.76W 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
Pin-/Software-Compatible Family of 1Msps, Multichannel SAR ADCs with External Reference, 1MHz Full Linear Bandwidth, and SPI Interface Offers Rich Feature Set
Ciiva
Adc, Sar, 16-Ch, 12Bit, 1Msps, Tqfn-28; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11128ATI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated